| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-403HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68000-403HLF |
68000-403HLF
| Heilind Number: | BRG68000-403HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-403HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 68000-403HLF) is a durable and reliable PCB pin header connector designed for high temperature applications. With a sleek black housing made of high temperature plastic, this connector features three contacts in a single row. The contacts are made of phosphor bronze and plated with tin over nickel, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and straight mount angle, it is easy to install on PCBs using through hole mounting. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for diverse environments. It meets UL 94V-0 flammability rating standards and is RoHS compliant for environmental responsibility. With a current rating of 3A and voltage rating of 1500 VAC, it guarantees safe and efficient performance. Perfect for industrial and electronic applications, this BergStik® connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68000-402HLF | SR BERGSTIK II | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


