| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68000-406HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG68000-406HLF |
68000-406HLF
| Heilind Number: | BRG68000-406HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68000-406HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II SR, a high-performance through-hole connector designed for reliable PCB connections. With a sleek black housing made of high temperature plastic and featuring 6 contacts in a single row, this connector offers durability and efficiency. The contacts, made of phosphor bronze and plated with tin over nickel, ensure excellent conductivity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various applications. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a pitch of 2.54mm and straight mount angle, it's easy to install. Rated for 3A and 1500VAC, it provides reliable power transmission. Perfect for hi-rel applications, the BergStik® B/S II SR ( 68000-406HLF) is a top choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-206HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-104HLF | B/S II HDR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23141 - Location Change. Listed products will be produced in new production site at Amphenol FCI Cochin, India in order to offer immediate service level improvement in terms of capacity and lead time. All product features (both electrical and mechanical specifications) and part codifications remain the same as described in product specification sheets. | Download | |||
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


