| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-206HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67996-206HLF |
67996-206HLF
| Heilind Number: | BRG67996-206HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-206HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II SR ( 67996-206HLF) is a high-performance PCB pin header connector designed for reliable Through Hole mounting in electronic applications. Featuring a durable Black housing made of High Temperature Plastic, this connector ensures long-lasting performance even in harsh environments. With 6 gold-plated contacts on 2 rows, it offers excellent connectivity and signal transmission. Rated for a wide operating temperature range from -65°C to 125°C and with a voltage rating of 1500 VAC, it meets stringent industry standards for safety and reliability. The UL 94V-0 flammability rating further enhances its suitability for use in various electronic devices. With a straight mount angle and a tail length of 2.41 mm, it is easy to install on PCBs. RoHS compliant and in stock for immediate delivery, the BergStik® B/S II SR is the perfect choice for high-temperature and high-voltage applications that demand superior quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67996-210HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68000-406HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68897-001LF | 68897-001LF-PCB M/JMODULAR JACKS | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


