68001-110HLF

Heilind Number:BRG68001-110HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68001-110HLF
ECAD Model:
3D Model

Description:

B/S II SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68001-110HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Nylon/Liquid Crystal Polymer
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68001-110HLF

Detailed Description

Introducing the BergStik® B/S II SR, a high-performance PCB pin header connector designed for reliable and durable board-to-board connections. With a sleek black housing made of Glass-Filled Nylon/Liquid Crystal Polymer, this connector offers superior strength and heat resistance, suitable for a wide range of applications. Featuring 10 gold-plated phosphor bronze contacts in a single row configuration, it ensures efficient signal transmission with a maximum current rating of 3A and voltage rating of 1500 VAC. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees optimal performance even in harsh environments. Its straight mount design with a 2.54mm pitch and 3.05mm tail length allows for easy through-hole installation. With UL 94V-0 flammability rating and RoHS compliance, it meets the highest safety standards. The BergStik® B/S II SR is your go-to solution for high-quality PCB connectivity.