| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68691-110HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 8.08 mm |
| SKU: | BRG68691-110HLF |
68691-110HLF
| Heilind Number: | BRG68691-110HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68691-110HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM578-5NDF-PV CARD CONNECTOR, a vital component in electronic connectivity. Designed for seamless integration in PCBs, this BergStik® connector features a durable black housing made of high temperature plastic, ensuring reliability in diverse operating environments. With 10 gold-plated contacts arranged in 2 rows on a 2.54mm pitch, it offers high-speed data transmission and power delivery capabilities. The straight through-hole mount type and 3.05mm tail length facilitate easy assembly, while its UL 94V-0 flammability rating guarantees safety compliance. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and rated for 1500 VAC, it meets stringent quality standards. Trust the 68691110HLF for superior performance in your PCB designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68001-110HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


