| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68002-404HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68002-404HLF |
68002-404HLF
| Heilind Number: | BRG68002-404HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68002-404HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC SR ST ( 68002-404HLF), a high-performance connector from the BergStik® series. Designed for durability and reliability, this connector features a sleek black housing made of high temperature plastic. With 4 contacts in a single row, it offers seamless connectivity for your electronic components. The phosphor bronze contacts with tin over nickel plating ensure optimal signal transmission. Operating between -65°C to 125°C, it meets the demands of various environments. With a straight mount type and 2.54mm pitch, installation is a breeze. UL 94V-0 rated for flammability, it guarantees safety. RoHS compliant and with a voltage rating of 1500 VAC, it's ideal for high-performance applications. In stock for immediate shipping, get your hands on the BERG II 100CC SR ST connector for seamless and reliable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68000-206HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


