| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68021-406HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68021-406HLF |
68021-406HLF
| Heilind Number: | BRG68021-406HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68021-406HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II DR RIGHT ANG PCB Pin Header, part of the BergStik® series, with a sleek and durable black color design. Crafted from high temperature plastic, this connector ensures reliable performance in extreme environmental conditions, with a wide operating temperature range from -65°C to 125°C. Featuring 6 contacts in 2 rows, it offers efficient connectivity for your PCB applications. The through-hole mount type and right-angle orientation make installation a breeze, while the phosphor bronze contacts with tin over nickel plating guarantee optimal conductivity. With a pitch of 2.54mm and a voltage rating of 1500VAC, it meets high industry standards for power and signal transmission. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-reliability applications in various industries. Upgrade your PCB designs with the BERG II DR RIGHT ANG for seamless and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 77311-118-02LF | BERGSTIK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


