77311-118-02LF

Heilind Number:BRG77311-118-02LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-118-02LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-118-02LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:2
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-118-02LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, a reliable and high-performance connector designed for through-hole mounting. With a housing made of high-temperature plastic and gold/GXT plated phosphor bronze contacts, this connector ensures excellent conductivity and durability in a wide range of operating temperatures from -65°C to 125°C. Featuring 2 contacts in a single row with a 2.54mm pitch, it is ideal for various PCB applications. UL 94V-0 rated for flammability, it guarantees safety and reliability. With a 3A current rating and 1500VAC voltage rating, it meets stringent electrical requirements. In stock and RoHS compliant, it is a perfect choice for your electronic projects.