68602-108HLF

Heilind Number:BRG68602-108HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68602-108HLF
ECAD Model:
3D Model

Description:

BERG II 100CC DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68602-108HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.81 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG68602-108HLF

Detailed Description

The BERG II 100CC DR connector ( 68602-108HLF) in sleek black is a high-performance component from the BergStik® series, designed for durability and reliability in demanding environments. With 8 gold-plated contacts and a maximum operating temperature of 125 °C, it ensures secure and efficient connectivity. Its through-hole mount type and straight mount angle make installation easy, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and boasting a voltage rating of 1500 VAC, this connector is ideal for a wide range of applications. Trust in its Phosphor Bronze contact material and high-temperature plastic housing for long-lasting performance. Stay stocked with the BERG II 100CC DR, available now.