| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-116HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68602-116HLF |
68602-116HLF
| Heilind Number: | BRG68602-116HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-116HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II DR ( 68602-116HLF) is a high-performance through-hole connector designed for demanding applications. With a housing made of high temperature plastic and gold/GXT over nickel contact plating, this connector ensures reliable performance even in extreme operating conditions. Featuring 16 contacts in 2 rows with a pitch of 2.54mm, it offers a maximum operating temperature of 125°C and a minimum of -65°C, making it suitable for a wide range of environments. With a current rating of 3A and a voltage rating of 1500VAC, it is ideal for high-power applications. Additionally, its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. The BergStik® B/S II DR is the perfect choice for your PCB pin header needs, providing durability, versatility, and performance in one compact package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114826-00003LF | HOUSINGCONN WTB 1.25MM 3POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00005LF | WTB 1.25 5P HOUSING | ![]() |
| Amphenol FCI Berg 20021121-00016C4LF | HD SMT | ![]() |
| Amphenol FCI Berg 68602-108HLF | BERG II 100CC DR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


