| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-410HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68602-410HLF |
68602-410HLF
| Heilind Number: | BRG68602-410HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-410HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® BS II DR, a high-performance PCB Pin Header designed for durability and reliability. With a sleek Black housing made of High Temperature Plastic, it offers exceptional thermal resistance, making it suitable for a wide range of applications. Featuring 10 contacts arranged in 2 rows, this Through Hole mount connector ensures secure and stable connections. The Phosphor Bronze contacts plated with Tin Over Nickel guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 125°C, it is perfect for demanding environments. With a pitch of 2.54mm and a straight mount angle, installation is a breeze. This UL 94V-0 rated connector is not only safe but also RoHS compliant, meeting environmental standards. With a current rating of 3A and a voltage rating of 1500VAC, it offers reliable performance. Whether for industrial, automotive, or aerospace applications, the BergStik® BS II DR is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68602-450HLF | BERGSTIK II .100CC DR ST-RAIGHT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


