| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68602-450HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68602-450HLF |
68602-450HLF
| Heilind Number: | BRG68602-450HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68602-450HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK II .100CC DR STRAIGHT PCB Pin Header, a high-performance connector designed for reliable signal transmission in electronic applications. With a sleek black housing made of high-temperature plastic, this connector ensures durability even in harsh operating environments. Featuring 50 contacts in 2 rows, it offers ample connectivity options. The phosphor bronze contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation on PCBs. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and offering a voltage rating of 1500VAC, it is environmentally friendly and safe for use in various industries. Trust in the BERGSTIK II .100CC DR STRAIGHT PCB Pin Header for seamless and secure connections in your electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68602-410HLF | BS II DR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


