| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69167-103HLF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69167-103HLF |
69167-103HLF
| Heilind Number: | BRG69167-103HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69167-103HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69167-103HLF, a durable and high-performance Friction Latch Header from our renowned Dubox® series. Designed for reliable connectivity, this black header features a housing made of high temperature plastic, ensuring optimal functionality even in harsh environments. With 3 gold-plated contacts on a single row, it offers secure and efficient PCB connections. The straight mount type with a 2.54mm pitch and shrouded design enhances ease of installation and maintenance. Rated for a maximum operating temperature of 95°C and a minimum of -40°C, it guarantees consistent performance in a wide range of conditions. With a UL 94V-0 flammability rating and RoHS compliance, this header prioritizes safety and environmental responsibility. Suitable for various applications, including hi-rel situations, the 69167-103HLF is the perfect choice for demanding connector requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10127720-081LF | 10127720-081LF-MINITEK PW MINITEK PWR | ![]() |
| Amphenol FCI Berg 68786-202LF | 1 X 2 LOW PROFILE JUMPER | ![]() |
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |
| Amphenol FCI Berg 71363-102LF | HIGH BODY JUMPER | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |


