| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69168-108HLF |
| Color: | Black |
| Series: | PV |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 95 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5.84 mm |
| SKU: | BRG69168-108HLF |
69168-108HLF
| Heilind Number: | BRG69168-108HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69168-108HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69168-108HLF, a high-performance Friction Latch Header in sleek Black, designed as part of the PV series for optimal functionality. Constructed with durable High Temperature Plastic housing, this connector features 8 gold-plated Phosphor Bronze contacts arranged in 2 rows for efficient connectivity. With a Through Hole mount type and straight mount angle, installation is quick and seamless. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Operating at temperatures ranging from -40°C to 95°C, with a voltage rating of 1000V and current rating of 3A, it guarantees reliable performance in diverse applications. Perfect for use in hi-rel environments, the 69168-108HLF is the ideal choice for demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 69167-104HLF | FRICTION LATCH HEADER SR | ![]() |
| Amphenol FCI Berg 71363-102LF | HIGH BODY JUMPER | ![]() |


