| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69176-006LF |
| Series: | PV |
| Housing Material: | Polyphenylene |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Contact Resistance: | 25 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG69176-006LF |
69176-006LF
| Heilind Number: | BRG69176-006LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69176-006LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69176-006LF, a high-performance MINI LATCH HSG .100X.100 connector from our PV series. Designed for durability and reliability, this connector features a housing made from Polyphenylene in a sleek Black color. With 6 contacts arranged in 2 rows, it offers secure and efficient connectivity. The termination method is Crimp, ensuring easy installation with wire sizes ranging from 36 to 22 AWG. Operating in temperatures from -40°C to 105°C, and with a voltage rating of 1000V, it is suitable for a wide range of applications. This connector is RoHS compliant, meeting environmental standards. With a flammability rating of UL 94V-0, it guarantees safety in operation. Trust in the 69176-006LF for seamless and dependable connections in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48251-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0035 SPG | ![]() |


