| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 48251-000LF |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG48251-000LF |
48251-000LF
| Heilind Number: | BRG48251-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 48251-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI PV CTW 15 AU L/P-22-26 AWG .0035 SPG Female Connector, a high-quality and reliable solution for your wiring needs. Designed for easy crimp termination, this connector features durable Copper Alloy contacts with Gold plating for optimal conductivity. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in various environments. Boasting a low contact resistance of 15 mΩ and a current rating of 3 A, it ensures efficient power transmission. RoHS compliant and with 1000 mating cycles, this connector guarantees long-lasting performance. In stock and ready to ship, it is the perfect choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 48242-000LF | MINI PV CTW 15 AU-22-26 AWG .0035 SPG | ![]() |
| Amphenol FCI Berg 69176-006LF | MINI LATCH HSG .100X.100 | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |


