| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69176-016LF |
| Pitch: | 2.54 mm |
| Wire Size: | 36 - 22 AWG |
| Mating Type: | Latch |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Housing Material: | Polyphenylene |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 16 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 10000 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PV |
| SKU: | BRG69176-016LF |
69176-016LF
| Heilind Number: | BRG69176-016LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69176-016LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 69176-016LF, a versatile and reliable Mini Latch Housing designed for PV series connectors. With a compact size of .100X.100, this housing features 16 gold-plated contacts arranged in 2 rows, allowing for secure and efficient crimp termination. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers durability and performance in various environments. The UL 94V-0 rated black Polyphenylene construction ensures high flammability resistance, while the 1000 V voltage rating guarantees safety. Suitable for wire sizes 36-22 AWG, this housing is ideal for a wide range of applications in the connectors, pin, and socket housings category. With RoHS compliance and a high insulation resistance of 10,000 MOhm, it meets international standards for environmental responsibility and quality. Trust the 69176-016LF for seamless and long-lasting connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65039-033LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 90311-006LF | MINITEK 2MM CTW HOUSING | ![]() |


