| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77138-101LF |
| SKU: | BRG77138-101LF.P1000 |
77138-101LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65043-034LF | MINI LATCH HSG DR.100 | ![]() |
| Amphenol FCI Berg 77138-101LF | TERM MTK FST CTW | ![]() |
| Amphenol FCI Berg 90311-010LF | MINITEK 2MM CTW HOUSING--DR W CENTER KEY | ![]() |
| Amphenol FCI Berg 90311-012LF | MINITEK 2MM CTW HOUSING | ![]() |
| Amphenol FCI Berg 90311-016LF | MINITEK 2MM CTW HOUSING | ![]() |
| Amphenol FCI Berg 90312-004LF | MINTEK 2 MM CTW HOUSING | ![]() |
| Amphenol FCI Berg 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| Amphenol FCI Berg 165X12969X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| Amphenol FCI Berg 165X13129X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| Amphenol FCI Berg 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |


