| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65043-034LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65043-034LF |
65043-034LF
| Heilind Number: | BRG65043-034LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65043-034LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65043-034LF, a versatile MINI LATCH HSG DR.100 connector designed for seamless connectivity in demanding environments. This female connector features durable Polyphenylene and Polystyrene housing, ensuring reliable performance even in extreme temperatures ranging from -40°C to 105°C. With 6 contacts arranged in 2 rows and a convenient crimp termination method, it offers efficient and secure wire connections. The 2.54mm pitch and straight mount angle make it easy to integrate into various electronic systems. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector guarantees safety and environmental responsibility. With a high contact resistance of 2 mΩ, insulation resistance of 100000 MOhm, and a voltage rating of 1000V, it ensures optimal signal integrity and electrical performance. Perfect for applications in the aerospace, automotive, and industrial sectors, the 65043-034LF is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 132117 | RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol FCI Berg 65039-032LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 69176-020LF | MINI LATCH HSG.100X.100 | ![]() |
| Amphenol FCI Berg 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| Amphenol FCI Berg 165X12969X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| Amphenol FCI Berg 165X13129X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| Amphenol FCI Berg 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |


