86092326314H55V1LF

Heilind Number:BRG86092326314H55V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86092326314H55V1LF
ECAD Model:
3D Model

Description:

86092326314H55V1LF-DIN TYPE B/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86092326314H55V1LF
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT Over Nickel, Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:32
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86092326314H55V1LF

Detailed Description

Introducing the 86092326314H55V1LF, a high-performance Female DIN 41612 connector designed for demanding industrial applications. With a rugged Glass-Filled Plastic housing, this connector ensures durability in harsh environments. Featuring 32 contacts in a 2-row configuration, it offers reliable connectivity for your PCBs. The Through Hole mount type and Solder termination method guarantee secure attachment. Tin Over Nickel and Gold/GXT Over Nickel contact plating provide excellent conductivity. Operating between -55°C to 125°C, this connector is suitable for a wide range of temperature conditions. With a pitch of 2.54mm and Straight mount angle, it allows for easy installation. The 4mm tail length and 400 mating cycles ensure long-lasting performance. With RoHS compliance and a voltage rating of 1000V, it meets safety and environmental standards. Perfect for Backplane and Board-to-Board connections, the 86092326314H55V1LF is a reliable solution for your connectivity needs.