| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88949-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG88949-102LF |
88949-102LF
| Heilind Number: | BRG88949-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88949-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® PWR 4R RA RCP PF connector, featuring a female gender and boasting a robust construction with Glass-Filled Liquid Crystal Polymer housing material. With four rows and a pitch of 2 mm, this connector is designed for high-density applications where reliability is key. Its Press-Fit termination method ensures secure and durable connections, with a tin contact plating for efficient conductivity. Operating seamlessly in temperatures ranging from -55°C to 125°C and rated for 1000 VDC, this connector is suitable for a wide range of environments. With a tail length of 2.9 mm and a mating cycle of 250, it offers ease of installation and long-term performance. RoHS compliant and with a current rating of 3 A, this connector is not only efficient but also environmentally friendly. Perfect for Backplane Connectors, Board To Board PCB Connectors, and other PCB applications, the Metral® PWR 4R RA RCP PF sets a new standard in connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 84688-101LF | MET1000 5ROW RECE | ![]() |
| Amphenol FCI Berg 89047-102LF | METRAL 5 ROW RA SIG PF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2016 | PCN16073 - Process Change. Standardization of Plating performance specification according to Telecordia GR-1217 Central Office (CO) and IEC performance levels using Gold or Palladium-Nickel Alloy with gold flash (GXT) as plating materials in the contact area. There will be no change to AFCI part numbers | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||


