| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89047-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89047-102LF |
89047-102LF
| Heilind Number: | BRG89047-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89047-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® 5 Row RA SIG PF Connector, SKU 89047-102LF. This female connector features a robust housing made of Glass-Filled Liquid Crystal Polymer, ensuring durability in various operating conditions. With 30 gold-plated contacts arranged in 5 rows on a 2mm pitch, it offers reliable signal transmission. The Press-Fit termination method allows for easy and secure installation on PCBs. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1000 VDC, this connector is suitable for demanding applications. Designed for right-angle mounting, it has a tail length of 2.9mm and can withstand up to 250 mating cycles. With a current rating of 1.5A and RoHS compliance, it meets industry standards for performance and environmental responsibility. Ideal for use in backplane and board-to-board connections, the Metral® 5 Row RA SIG PF Connector (89047-102LF) is a reliable and high-performance solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 84688-101LF | MET1000 5ROW RECE | ![]() |
| Amphenol FCI Berg 88949-102LF | METRAL PWR 4R RA RCP PF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||


