| Attribute | Value |
|---|---|
| Manufacturer: | Bud Industries |
| Manufacturer Part Number: | Bud Industries CU-2106-B |
| SKU: | BUDCU-2106-B |
CU-2106-B
| Heilind Number: | BUDCU-2106-B |
| Manufacturer: | Bud Industries |
| Manufacturer Number: | CU-2106-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Minibox Small Metal Box Gray
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bud Industries 7000132636 | 7000132636 80610833891 | ![]() |
| Bud Industries SE125PFR-TR0 | Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


