| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical 3521 |
| SKU: | BUE3521 |
3521
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 68002-402HLF | B/S II SR | ![]() |
| Eaton Bussmann Electrical 3521 | FUSECLIP (2AG/5MM) | ![]() |
| Eaton Bussmann Electrical 5005 | TP-104-01-00 | ![]() |
| Eaton Bussmann Electrical 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Eaton Bussmann Electrical 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Eaton Bussmann Electrical PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2020 | BUE-EOL-20210113 - End of life. Effective dating back to 7/1/20, the products on the following pages are obsolete. This is an effort to clean up several product families that had parts with modern replacements and were announced on prior EOLs, or parts that were being sold in low volumes and do not justify continued production. This obsolescence will allow us to be more efficient with our production lines and allow us to focus on delivery. Any existing inventory is saleable product and should not be returned. | Download | |||


