| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3521 |
| SKU: | KEY3521 |
3521
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-329631-2 | JAM NUT, PLATED | ![]() |
| Keystone Electronics 68002-402HLF | B/S II SR | ![]() |
| Keystone Electronics 86730-001LF | 2MM MTK LOW PRO JUMPER | ![]() |
| Keystone Electronics 163A16159X | D-SUB, 9-pos., Plug, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40 | ![]() |
| Keystone Electronics 164A16589X | D-SUB, 25-pos., Socket, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40 | ![]() |
| Keystone Electronics 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Keystone Electronics 4527 | FUSE HOLDER (5MM) | ![]() |
| Keystone Electronics 39-28-8080 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-28-8200 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 501646-1000 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural | ![]() |
| Keystone Electronics 70555-0001 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |


