| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical ATM-20 |
| SKU: | BUEATM-20 |
ATM-20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Eaton Bussmann Electrical 164163-2 | PIN ASSY | ![]() |
| Eaton Bussmann Electrical 350706-2 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| Eaton Bussmann Electrical 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Eaton Bussmann Electrical 000-34025 | RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Eaton Bussmann Electrical 35-3/4X66FT-RD | 7000006094 80610833909 RED CODING ELECTRICAL TAPE | ![]() |
| Eaton Bussmann Electrical 39-01-2066 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Eaton Bussmann Electrical 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Eaton Bussmann Electrical 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Eaton Bussmann Electrical PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


