| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164163-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Contact Termination Plating: | Gold |
| Accepts Wire Insulation Diameter: | .043 - .07 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 164163-2 |
| SKU: | AMP164163-2 |
164163-2
Specifications
Detailed Description
Enhance your connection capabilities with our PIN ASSY, a vital component for AMP Type III+ series. Crafted with precision, this copper alloy contact ensures reliable crimp termination for easy installation. With a contact size of 16 and precious metal plating in the mating area, it guarantees optimal conductivity in industrial settings. Suitable for 20-24 AWG wire, this contact accommodates regular wire types with insulation diameters of 1.1-1.8 mm. With a current rating of 13A, it meets high-performance standards while being RoHS compliant. Each package contains 200 pieces, making it a convenient and essential choice for wire and cable connections. Elevate your connectivity with our top-quality Pin Assy.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 204509-1 | AMPLIMITE,ASY,PLUG,STD,90,5 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


