| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATC-20 |
| SKU: | BUEBK/ATC-20 |
BK/ATC-20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical AT04-4P | 4 Pin Receptacle | ![]() |
| Eaton Bussmann Electrical AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Eaton Bussmann Electrical AT06-2S | 2 Pin Plug GREY | ![]() |
| Eaton Bussmann Electrical AT06-3S-RJ120 | 3-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| | Eaton Bussmann Electrical AT06-3S-SR01BLK | 3 Pin Plug, with Strain Relief | ![]() |
| Eaton Bussmann Electrical AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Eaton Bussmann Electrical 207486-1 | SIZE 23-16 RECEPTACLE,CPC | ![]() |
| Eaton Bussmann Electrical HSA503R3J | HSA50 3R3 5% | ![]() |
| Eaton Bussmann Electrical 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Eaton Bussmann Electrical 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Eaton Bussmann Electrical 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Eaton Bussmann Electrical 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Eaton Bussmann Electrical 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Eaton Bussmann Electrical 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Eaton Bussmann Electrical 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |


