| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776427-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .8 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.447 in, 36.75 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776427-1 |
| SKU: | AMP776427-1 |
776427-1
| Heilind Number: | AMP776427-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776427-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with the AS 16, 2P Plug Assembly, featuring a key 1 design for secure mating. Part of the AMPSEAL 16 series, this housing is tailored for female terminals, offering IP67-rated protection against dust and water ingress. With a pitch of 4.5mm and a durable PBT GF construction meeting UL 94-HB standards, it ensures reliable performance in harsh environments. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), this assembly is suitable for industrial and commercial transportation applications. Sealable for added protection, it accommodates 12V to 240V nominal voltages. The integrated primary locking feature and terminal position assurance guarantee a secure connection, while the 180° cable exit angle provides flexibility in installation. Serviceable and RoHS compliant, this connector is a dependable choice for your automotive needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355200-1 | MCP2,8BU-GEH ASSY2P | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 61117-4 | Cut Strip - CMNL SOK 20-14 TPPHBZ | ![]() |
| TE Connectivity 776428-1 | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776429-2 | AS 16, 3P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2023 | PCN-23-175365 - Additional Manufacturing. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 09/29/2023 | PCN-23-177284 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/26/2021 | PCN-21-107598 - Additional Manual Assembly Line. The Industrial and Commercial Transportation business unit of TE Connectivity is adding additional manual assembly lines in order to support increased demand. These lines will be at current TE production facilities in both Tecate and Emplame. This change is for the following part number(s). PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 01/07/2019 | P-18-016478 - Product Improvement. We would like to inform you that six (6) Ampseal 16 component molds have been running at maximum capacity driven by large increases in demand and therefore we will be duplicating these component molds to increase capacity. The components are not sellable part numbers but they are components of the assemblies listed in this PCN. The 6 components are as follows: 2 position plug TPA; 2 position cap TPA; 12 position plug TPA; 6 position plug TPA; 2 position cap cover; and 12 position plug cover. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the duplicate components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 05/18/2018 | P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||
| 12/04/2013 | E-13-018841 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


