| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATM-5 |
| SKU: | BUEBK/ATM-5 |
BK/ATM-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| Eaton Bussmann Electrical KUHP-11D51-12 | KUHP-11D51-12=KU | ![]() |
| Eaton Bussmann Electrical 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| Eaton Bussmann Electrical 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Eaton Bussmann Electrical 33012-2001 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 14 and 16 AWG, Right Reel Payoff | ![]() |
| Eaton Bussmann Electrical 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Eaton Bussmann Electrical SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


