| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/HHL |
| SKU: | BUEBK/HHL |
BK/HHL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| Eaton Bussmann Electrical 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| Eaton Bussmann Electrical 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Eaton Bussmann Electrical 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
| Eaton Bussmann Electrical 89947-340LF | MINITEK | ![]() |
| Eaton Bussmann Electrical 172708-0008 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits | ![]() |
| Eaton Bussmann Electrical 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Eaton Bussmann Electrical 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Eaton Bussmann Electrical 39520-0002 | 5.00mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Eaton Bussmann Electrical 39530-0109 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 9 Circuits | ![]() |
| Eaton Bussmann Electrical F82-15-M | Ferrule, non-insulated, 10 AWG wire range, 0.59(15.0mm) length. | ![]() |
| Eaton Bussmann Electrical PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| Eaton Bussmann Electrical TAG38T4-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.5" x 7.37", 4 Across, VL, White | ![]() |


