| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TAG38T4-100B |
| SKU: | TYTTAG38T4-100B |
TAG38T4-100B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| HellermannTyton 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| HellermannTyton 3-794013-1 | MINI AMP-IN 12 AWG WIRE | ![]() |
| HellermannTyton 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| HellermannTyton 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| HellermannTyton 3261 | Heyco® Sealing Washers, Thermoplastic Elastomer, 3/4 | ![]() |
| HellermannTyton PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| HellermannTyton PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| HellermannTyton T18RA5000HSW | Cable Tie for AT2000, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton TAG22T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .5" x 1.43", 3 Across, VL, White | ![]() |
| HellermannTyton TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |


