| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical TB400-06 |
| SKU: | BUETB400-06 |
TB400-06
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
| Eaton Bussmann Electrical 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
| Eaton Bussmann Electrical PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| Eaton Bussmann Electrical ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| Eaton Bussmann Electrical ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| Eaton Bussmann Electrical ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


