| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2267 |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Height: | 17,8 ;.70 |
| Inside Diameter: | 18,5 ;.73 |
| SKU: | HEY2267 |
2267
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2266 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.61 Overall Height (inches) | ![]() |
| HEYCO Products MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| HEYCO Products 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
| HEYCO Products PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| HEYCO Products ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |


