| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/AGC-5-R |
| SKU: | BUSBK/AGC-5-R |
BK/AGC-5-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Bussmann by Eaton DS1 | Duct seal (sealing compound) 1 lb package | ![]() |
| Bussmann by Eaton FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Bussmann by Eaton PLST4HS25-TL300 | Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L | ![]() |
| Bussmann by Eaton THMSP20-C30 | The CLT harness cable tie mount in black is applied with a push barb and is 0.47" (11.7 mm) in height. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 100. | ![]() |
| Bussmann by Eaton ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| Bussmann by Eaton ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | EE-PCN23021 - Country of origin specified on product packaging is changing from “Made in China” to “Made in Taiwan”. | Download | |||


