| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/PCB-3-R |
| SKU: | BUSBK/PCB-3-R |
BK/PCB-3-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 5788336-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| Bussmann by Eaton 65474-001LF | MINI JUMP 2POS | ![]() |
| | Bussmann by Eaton 594168-E | STVSKO H M 101 ABGE | ![]() |
| | Bussmann by Eaton 594750-E | H15 15 F ZD VV 2 1206 | ![]() |
| Bussmann by Eaton 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Bussmann by Eaton 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Bussmann by Eaton 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Bussmann by Eaton 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Bussmann by Eaton 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Bussmann by Eaton 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Bussmann by Eaton 43045-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2021 | EE-PCN21010 - Fuse Body Color Change. The PC Tron fuse body will change from dark tan to black. The plastic resin grade and formulation remain the same. There will be no effect on the quality, reliability, or performance; this includes the flammability. There are no changes to form, fit, and function of the devices. | Download | |||
| 10/25/2015 | EE-PCN16010 - Part marking change. (a). CSA marking removed. (b). Amp marking moved from top side of product to the front side. | Download | |||


