| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 1375191-2 |
| SKU: | CCS1375191-2 |
1375191-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope MS3470W22-55P | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| CommScope 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| CommScope 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| CommScope 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| CommScope 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| CommScope 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| CommScope 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| CommScope 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |


