| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 2111122-1 |
| SKU: | CCS2111122-1 |
2111122-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| CommScope 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| CommScope M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| CommScope 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| CommScope REHCBS-8-01 | CB Spt,Rvt Mnt,Edge Hld,Nat,1/2 in | ![]() |
| CommScope 181-91004 | Wiring Duct Cover for 1" Duct, 6 ft Long, PVC, Gray | ![]() |


