| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 2843048-1 |
| SKU: | CCS2843048-1 |
2843048-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| CommScope 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| CommScope 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| CommScope 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| CommScope 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| CommScope 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| CommScope 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| CommScope 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| CommScope 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| CommScope 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| CommScope 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| CommScope 5745175-4 | CABLE CLAMP KIT,SZ 5 | ![]() |
| CommScope 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| CommScope 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| CommScope 51021-0700 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural | ![]() |


