| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 501457-1 |
| SKU: | CCS501457-1 |
501457-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| CommScope 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| CommScope 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| CommScope 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| CommScope 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| CommScope 43020-1401 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43031-0005 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| CommScope 44476-3111 | Mini-Fit HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| CommScope 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| CommScope 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| CommScope 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| CommScope 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
| CommScope 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| CommScope 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |


