| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83424-9021 |
| Series: | 83424 - Commercial Micro-D |
| Connector Type: | Commercial Micro-D |
| Gender: | Female-Pigtail |
| Termination Method: | Crimp or Compression |
| Overall Length: | 1.83m |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Length: | 1.83 m |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 25 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .225 mm |
| Lock to Mating Part: | No |
| Connector Assembly Type: | Single Ended Connector |
| Connector To Connector: | Commercial Micro-D to Pigtail |
| Part Aliases: | 0834249021 |
| SKU: | MOL83424-9021 |
83424-9021
Specifications
Detailed Description
Introducing our Commercial Micro-D Single Ended Connector, meticulously crafted for seamless connectivity in industrial settings. Featuring 25 circuits and a female-pigtail design, it ensures reliable data transmission with optimal signal integrity. The 1.83m cable length offers flexibility in installation, while the crimp or compression termination method guarantees secure attachment. With tin-plated contacts and RoHS compliance, it meets stringent quality standards for environmental responsibility. Perfect for diverse applications in wire management, computer systems, and beyond, this connector exemplifies efficiency and durability in every connection. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
| Molex 501646-1400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 14 Circuits | ![]() |
| Molex 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83000-9502 | Commercial Micro-D Socket Terminal, 5,000 per Reel | ![]() |
| Molex 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517702 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. It is only shipping location change. No tools nor equipment will be moved. | Download | |||
| 08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. | Download | |||
| 06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


