| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-2111988-3 |
| SKU: | CCS6-2111988-3 |
6-2111988-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 205209-2 | RECP ASSY SIZE 4 | ![]() |
| CommScope 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| CommScope 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| CommScope 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| CommScope 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| CommScope 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| CommScope 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| CommScope 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| CommScope 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| CommScope 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| CommScope 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| CommScope 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| CommScope 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
| CommScope 501646-1200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits | ![]() |
| CommScope HSTTV12-C | Thin wall VW-1 heat shrink on 100 foot reel, .12" (3.2mm) diameter, black cross-linked polyolefin. | ![]() |


