| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-2111989-3 |
| SKU: | CCS6-2111989-3 |
6-2111989-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| CommScope 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| CommScope 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| CommScope 914 | TERMINAL LUG | ![]() |
| CommScope 915 | TERMINAL LUG | ![]() |
| CommScope 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| CommScope 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| CommScope 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| CommScope 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| CommScope 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| CommScope DNFR14206FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |


