| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 915 |
| SKU: | KEY915 |
915
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics PT06J-12-3P | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Keystone Electronics PT08SE-14-15S(SR) | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| Keystone Electronics 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Keystone Electronics 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Keystone Electronics 914 | TERMINAL LUG | ![]() |
| Keystone Electronics 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Keystone Electronics 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Keystone Electronics 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Keystone Electronics PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics PN14-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Keystone Electronics 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Keystone Electronics 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


