| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-554720-2 |
| SKU: | CCS6-554720-2 |
6-554720-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope PT06A-8-4SX | 02P UMNL CAP HSG NATL | ![]() |
| CommScope PT06SE-16-99PW(SR) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| CommScope 205089-1 | HD 20 PIN CONTACT | ![]() |
| CommScope 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| CommScope 350779-1 | 04P UMNL PLUG HSG | ![]() |
| CommScope 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| CommScope 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| CommScope 112444 | BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead Isolated | ![]() |
| CommScope 112722 | RF Connector BNC Straight Crimp Plug Mogami 30AWG 50 Ohm | ![]() |
| CommScope GCA.1S.255.LT | Grounding Lug for 1B/1S/1T Size and Series - CuSnZn-Plated Brass | ![]() |
| CommScope 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope M83723/87A24619 L/C | Mono 2-Pole 3.5 mm Plug, Crimp Strain Relief (Metal Handle) | ![]() |
| CommScope ATUM-12/3-0-SP | NB08994001 ATUM-12/3-0-SP | ![]() |


