| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-554720-3 |
| SKU: | CCS6-554720-3 |
6-554720-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| CommScope PT06J-12-3P | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| CommScope 229909-1 | COVER,TAPERED,90DEG"CHAMP PKG" | ![]() |
| CommScope 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| CommScope 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| CommScope 5749621-5 | 50 50S CABLE PLUG CONN/COV KIT | ![]() |
| CommScope 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| CommScope 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


