| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-555174-2 |
| SKU: | CCS6-555174-2 |
6-555174-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope SP-4-MC | SP-4-MC 4 Pole Loudspeaker Chassis Mount Circular Flange | ![]() |
| CommScope SP-4-MD | 4POS LOUDSPEAKER CONNECT | ![]() |
| CommScope PT06E-14-18P(SR) | 36P MR II CAP HSG V0 RED | ![]() |
| CommScope 640582-1 | 08P UMNL PLUG HSG | ![]() |
| CommScope L77DC37SAJ4 | SEAL PLUG, AMPSEAL | ![]() |
| CommScope 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| CommScope 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |
| CommScope 64321-1019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| CommScope 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| CommScope 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |


