| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-557315-2 |
| SKU: | CCS6-557315-2 |
6-557315-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| CommScope 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| CommScope 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| CommScope 329251 | SPLICE, CE, 22-12 | ![]() |
| CommScope 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| CommScope 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| CommScope 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| CommScope 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| CommScope 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| CommScope 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| CommScope 45750-1111 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| CommScope FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| CommScope PN12-8HDR-D | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, nylon insulated, bulk package. | ![]() |
| CommScope S100X400YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000. | ![]() |
| CommScope 553-50034 | ShrinkTrak Labels, 1-Sided, Unslit, .75" (19.05mm), PO-X, White | ![]() |


