| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-569278-2 |
| SKU: | CCS6-569278-2 |
6-569278-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| CommScope PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| CommScope 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| CommScope 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| CommScope 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| CommScope 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| CommScope 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| CommScope 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| CommScope 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| CommScope 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| CommScope 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| CommScope 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| CommScope 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| CommScope HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |


