| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87631-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.14 |
| Overall Length: | .5 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 3.14 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Number of Detents: | 1 |
| Connector Length: | 12.7 mm, .5 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403341357,650-1099-01 87631-6 |
| SKU: | AMP87631-6 |
87631-6
Specifications
Detailed Description
Introducing our AMPMODU IV/V Housing Connector, a reliable and versatile solution for your connectivity needs. This receptacle connector, featuring a durable nylon - GF housing, is UL E28476 and CSA LR7189 certified for quality assurance. With a contact rating of 3A at 250VAC, it ensures efficient power transmission. The 10-contact, 2-row design with beryllium copper contacts and crimp termination method guarantees secure and stable connections. Its compact size, with an overall height of 3.14 and length of .5 inches, and a pitch of 2.54mm (.1 in), makes it suitable for various applications. The black housing color, along with UL 94V-0 flammability standard compliance, ensures safety and reliability. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for industrial use. Featuring a latch lock type for mating retention and detent latching for connector lock, it offers easy and secure installation. With 5000 MΩ insulation resistance and 750V dielectric withstanding voltage, it guarantees superior performance. RoHS compliant and lead-free solder process capable, this connector is environmentally friendly. Perfect for PCB applications, it's a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546348-2 | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| TE Connectivity 66358-9 | III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 87499-6 | 03 MODIV HSG COMP SR .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||
| 03/08/2024 | PCN-24-200873 - Revision Adjustment. Add max. flash permitted on windows of housing as critical dimension. Add note 11 to PD for flash information. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||


